Part Details for MS3454W14S-2SY by Conesys
Overview of MS3454W14S-2SY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454W14S-2SY-ND
|
DigiKey | AE5 4C 4#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
78 In Stock |
|
$85.0546 / $103.9600 | Buy Now |
DISTI #
2403-MS3454W14S-2SY-ND
|
DigiKey | AE5 4C 4#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$44.7400 / $74.5700 | Buy Now |
DISTI #
MS3454W14S-2SY
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: MS3454W14S-2SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3454W14S-2SY
|
Heilind Electronics | Jam Nut Receptacle Cad Od Alum | Americas - 6 in Stock |
|
$39.5271 / $50.1617 | Buy Now |
DISTI #
JTCMS3454W14S-2SY
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$45.6412 / $51.5094 | Buy Now |
DISTI #
AERMS3454W14S-2SY
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 18 |
|
$39.5271 / $50.1617 | Buy Now |