Part Details for MS3454W14S-7SY by Conesys
Overview of MS3454W14S-7SY by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W14S-7SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3454W14S-7SY-ND
|
DigiKey | AE5 3C 3#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
91 In Stock |
|
$39.5200 / $65.8700 | Buy Now |
DISTI #
3937-MS3454W14S-7SY-ND
|
DigiKey | AE5 3C 3#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$82.5090 / $100.8500 | Buy Now |
DISTI #
MS3454W14S-7SY
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: MS3454W14S-7SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER MS3454W14S-7S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: AER MS3454W14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 106 Factory Stock |
|
$62.0731 / $99.7936 | Buy Now |
DISTI #
34782857
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$43.3987 / $50.2877 | Buy Now |
DISTI #
61644831
|
Verical | Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$47.5656 / $77.3800 | Buy Now |
DISTI #
JTCMS3454W14S-7SY
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 0 |
|
$46.0965 / $56.0250 | Buy Now |
DISTI #
AERMS3454W14S-7SY
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 0 |
|
$44.2299 / $54.6813 | Buy Now |