Part Details for MS3454W22-19PW by Conesys
Overview of MS3454W22-19PW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454W22-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454W22-19PW-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$119.5090 / $146.0500 | Buy Now |
DISTI #
JTCMS3454W22-19PW
|
Heilind Electronics | Jam Nut Recept Cad Od Alum | Americas - 1 in Stock |
|
$62.3361 / $70.3508 | Buy Now |
DISTI #
AERMS3454W22-19PW
|
Interstate Connecting Components | Jam Nut Receptacle Cad Od Alum | 0 |
|
$63.5579 / $77.7585 | Buy Now |
DISTI #
JTCMS3454W22-19PW
|
Interstate Connecting Components | Jam Nut Recept Cad Od Alum | 1 |
|
$62.3361 / $70.3508 | Buy Now |