Part Details for MS3454W28-21P by ITT Interconnect Solutions
Overview of MS3454W28-21P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MS3454W28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3454W28-21P
|
Avnet Americas | CONN 5015 CIRC PIN 37 POS CRMP ST JAM NUT , WITH contacts - Bulk (Alt: MS3454W28-21P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$410.8000 / $607.9840 | Buy Now |
DISTI #
965-MS3454W2821P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$441.1400 | Order Now |
DISTI #
ITTMS3454W28-21P
|
Heilind Electronics | MS3454W28-21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$415.3000 / $1,056.3400 | Buy Now | |
DISTI #
ITTMS3454W28-21P
|
Interstate Connecting Components | MS3454W28-21P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$415.3000 / $1,056.3400 | Buy Now |
Part Details for MS3454W28-21P
MS3454W28-21P CAD Models
MS3454W28-21P Part Data Attributes
|
MS3454W28-21P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3454W28-21P
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |