Part Details for MS3456KS28-20SW by Conesys
Overview of MS3456KS28-20SW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3456KS28-20SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK2003
|
Newark | 5015 14C Mixed Skt Plug |Aero Electric/conesys MS3456KS28-20SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.1100 / $150.5900 | Buy Now |
DISTI #
3937-MS3456KS28-20SW-ND
|
DigiKey | CONN PLUG FMALE 14POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$203.6364 / $248.8900 | Buy Now |
DISTI #
JTCMS3456KS28-20SW
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 5 in Stock |
|
$116.9636 / $133.1586 | Buy Now |
DISTI #
AERMS3456KS28-20SW
|
Heilind Electronics | Straight Plug Stainless Psvt | Americas - 2 in Stock |
|
$91.8354 / $104.6204 | Buy Now |
DISTI #
JTCMS3456KS28-20SW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 15 |
|
$116.9807 / $133.1782 | Buy Now |
DISTI #
AERMS3456KS28-20SW
|
Interstate Connecting Components | Straight Plug Stainless Psvt | 6 |
|
$91.8384 / $104.6239 | Buy Now |