Part Details for MS3456KT32-6S by Amphenol Corporation
Overview of MS3456KT32-6S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3456KT32-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3456KT32-6S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: MS3456KT32-6S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$353.5125 / $1,049.5825 | Buy Now |
DISTI #
654-MS3456KT32-6S
|
Mouser Electronics | Circular MIL Spec Connector 5015 RR 4 8 12 16 SKT PLUG FIR RoHS: Not Compliant | 0 |
|
$973.8300 | Order Now |
Part Details for MS3456KT32-6S
MS3456KT32-6S CAD Models
MS3456KT32-6S Part Data Attributes:
|
MS3456KT32-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3456KT32-6S
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Steel, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for MS3456KT32-6S
This table gives cross-reference parts and alternative options found for MS3456KT32-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT32-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE556KT32-6S | MIL Series Connector, 23 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3456KT32-6S vs AE556KT32-6S |