Part Details for MS3459W20-14P by Amphenol Corporation
Overview of MS3459W20-14P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459W20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0125 / $323.6555 | Buy Now |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3459W20-14P
|
Mouser Electronics | Circular MIL Spec Connector 5015 REAR RELEASE ALUMINUM ASSEMBLY | 1 |
|
$268.4800 / $298.2900 | Buy Now |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0125 / $323.6555 | Buy Now |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0125 / $323.6555 | Buy Now |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3459W20-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3459W20-14P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3459W20-14P
MS3459W20-14P CAD Models
MS3459W20-14P Part Data Attributes
|
MS3459W20-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3459W20-14P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: M39029/29-214; M39029/29-213 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS3459W20-14P
This table gives cross-reference parts and alternative options found for MS3459W20-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3459W20-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV3459W20-14P | MIL Series Connector, Plug | ITT Interconnect Solutions | MS3459W20-14P vs CV3459W20-14P |
AE559W20-14P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | MS3459W20-14P vs AE559W20-14P |