Part Details for MS3474L10-6P by Amphenol Corporation
Overview of MS3474L10-6P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474L10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3474L10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3474L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8493 / $33.7671 | Buy Now |
DISTI #
654-MS3474L10-6P
|
Mouser Electronics | Circular MIL Spec Connector MB 6C 6#20 PIN JAM NUT RECEPT RoHS: Not Compliant | 21 |
|
$47.6100 / $62.4900 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 1 |
|
$79.4824 | Buy Now |
DISTI #
MS3474L10-6P
|
TTI | Circular MIL Spec Connector MB 6C 6#20 PIN JAM NUT RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
MS3474L10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3474L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8493 / $33.7671 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 2 Connector Min Qty: 1 | 2 |
|
$48.9700 / $55.6300 | Buy Now |
Part Details for MS3474L10-6P
MS3474L10-6P CAD Models
MS3474L10-6P Part Data Attributes:
|
MS3474L10-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3474L10-6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |