Part Details for MS3474W14-5PW by Conesys
Overview of MS3474W14-5PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3474W14-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3474W14-5PW-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$36.0200 / $60.0400 | Buy Now |
DISTI #
MS3474W14-5PW
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: MS3474W14-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3474W14-5PW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 77 in Stock |
|
$32.3525 / $38.8030 | Buy Now |
DISTI #
31899863
|
Verical | Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$43.3446 / $54.6559 | Buy Now |
DISTI #
AERMS3474W14-5PW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 233 |
|
$32.3525 / $38.8030 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 242 |
|
$35.3300 / $43.1800 | Buy Now |