Part Details for MS3475L10-6P by Conesys
Overview of MS3475L10-6P by Conesys
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475L10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6338
|
Newark | Circular Conn, Plug, 10-6, Cable, Military Specification:Mil-Dtl-26482 Series Ii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: No |Aero Electric/conesys MS3475L10-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $70.0200 | Buy Now |
DISTI #
2403-MS3475L10-6P-ND
|
DigiKey | AE7 6C 6#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
62 In Stock |
|
$32.4700 / $54.1100 | Buy Now |
DISTI #
MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3475L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 665 |
|
$10.7950 | Buy Now |
DISTI #
MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3475L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470 MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 470 MS3475L10-6P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
AERMS3475L10-6P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 7 in Stock |
|
$25.5732 / $31.6415 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $32.0400 | Buy Now | |
DISTI #
MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3475L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 665 |
|
$10.7950 | Buy Now |
DISTI #
470 MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 470 MS3475L10-6P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
MS3475L10-6P
|
Avnet Americas | Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3475L10-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |