Part Details for MS3475W20-24PW by Conesys
Overview of MS3475W20-24PW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3475W20-24PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3475W20-24PW-ND
|
DigiKey | AE7 24C 24#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
379 In Stock |
|
$80.2000 / $98.0200 | Buy Now |
DISTI #
2403-MS3475W20-24PW-ND
|
DigiKey | AE7 24C 24#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$71.5990 / $82.6100 | Buy Now |
DISTI #
AERMS3475W20-24PW
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 1 in Stock |
|
$41.8364 / $49.2590 | Buy Now |
DISTI #
AERMS3475W20-24PW
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 1 |
|
$41.8364 / $49.2590 | Buy Now |