Part Details for MS4-FRM-1/4-Z (ALTERNATE: 529558) by Festo
Overview of MS4-FRM-1/4-Z (ALTERNATE: 529558) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4-FRM-1/4-Z (ALTERNATE: 529558)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104186
|
RS | Branching Module, G1/4, 4600 L/min, 0 to 14 bar, flow R to L | Festo MS4-FRM-1/4-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0700 | RFQ |