-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINIATURE ALTIMETER MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1623-5-ND
|
DigiKey | SENSOR 18.85PSIA 24BIT 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3902 In Stock |
|
$20.5300 | Buy Now |
DISTI #
MS580301BA01-00
|
Avnet Americas | Pressure Sensor 0.3bar to 1.1bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: MS580301BA01-00) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$18.0304 / $21.6976 | Buy Now |
DISTI #
03AC1588
|
Avnet Americas | Pressure Sensor 0.3bar to 1.1bar Absolute 8-Pin SMD Tube - Bulk (Alt: 03AC1588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 154 Partner Stock |
|
$23.2500 | Buy Now |
DISTI #
824-MS580301BA01-00
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR TUBE RoHS: Compliant | 378 |
|
$22.1500 / $32.4000 | Buy Now |
|
Future Electronics | MS5803-01BA01 PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tube | 0Tube |
|
$19.9300 / $20.9200 | Buy Now |
|
Future Electronics | MS5803-01BA01 PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tray | 0Tray |
|
$18.8600 / $19.0800 | Buy Now |
DISTI #
TSSMS580301BA01-00
|
Heilind Electronics | MS5803-01BA 1BAR WHITE GEL | Americas - 0 in Stock |
|
$22.0032 / $22.3006 | Buy Now |
|
Onlinecomponents.com | MS5803-01BA01 PRESSURE SENSOR TUBE |
160 In Stock |
|
$19.7300 / $25.7900 | Buy Now |
DISTI #
MS580301BA01-00
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR TUBE RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 160 In Stock |
|
$20.5300 | Buy Now |
DISTI #
MS580301BA01-00
|
Avnet Americas | Pressure Sensor 0.3bar to 1.1bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: MS580301BA01-00) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$18.0304 / $21.6976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS580301BA01-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580301BA01-00
TE Connectivity
MINIATURE ALTIMETER MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Date Of Intro | 2017-11-30 | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2.5% | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.95415 Psi | |
Pressure Range-Min | 4.35113 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MS580301BA01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS580301BA01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS580301BA01-50 | Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount | TE Connectivity | MS580301BA01-00 vs MS580301BA01-50 |
MS580301BA01-08 | Peizoresistive Sensor | TE Connectivity | MS580301BA01-00 vs MS580301BA01-08 |