Part Details for MS580301BA07-50 by TE Connectivity
Overview of MS580301BA07-50 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS580301BA07-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS580301BA07-50-ND
|
DigiKey | PRESSURE SENSOR FOR HARSH ENVIRO Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4620 | Buy Now |
DISTI #
MS580301BA07-50
|
Avnet Americas | Pressure Sensor Module Absolute 100mbar to 1200mbar 3.6V 8-Pin Surface Mount T/R (Alt: MS580301BA07-50) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days | 0 |
|
$25.9904 / $29.3440 | Buy Now |
DISTI #
571-MS580301BA07-50
|
Mouser Electronics | Board Mount Pressure Sensors MS5803-01BA07 FLUORO GEL T&R RoHS: Compliant | 0 |
|
$27.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$24.6600 | Buy Now |
DISTI #
TSSMS580301BA07-50
|
Heilind Electronics | MS5803-01BA07 1BAR FLUOROGEL | Americas - 0 in Stock |
|
$24.1618 | Buy Now |
|
Onlinecomponents.com | MS5803-01BA07 FLUORO GEL T&R | 0 |
|
$26.5700 / $77.9700 | Buy Now |
DISTI #
MS580301BA07-50
|
Avnet Americas | Pressure Sensor Module Absolute 100mbar to 1200mbar 3.6V 8-Pin Surface Mount T/R (Alt: MS580301BA07-50) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days | 0 |
|
$25.9904 / $29.3440 | Buy Now |
DISTI #
MS580301BA07-50
|
Avnet Americas | Pressure Sensor Module Absolute 100mbar to 1200mbar 3.6V 8-Pin Surface Mount T/R (Alt: MS580301BA07-50) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days | 0 |
|
$25.9904 / $29.3440 | Buy Now |
DISTI #
000000000006151428
|
Sager | Board Mount Pressure Sensors MS5803-01BA07 FLUORO GEL T&R Min Qty: 1 | 0 |
|
$27.9500 / $33.8100 | Buy Now |
|
Master Electronics | MS5803-01BA07 FLUORO GEL T&R | 0 |
|
$26.5700 / $77.9700 | Buy Now |
Part Details for MS580301BA07-50
MS580301BA07-50 CAD Models
MS580301BA07-50 Part Data Attributes
|
MS580301BA07-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS580301BA07-50
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2.5% | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | 1.45 Psi | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |