Part Details for MS6W50T15-L4 by Panduit Corp
Overview of MS6W50T15-L4 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS6W50T15-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS6W50T15-L4-ND
|
DigiKey | STRAPPING TIE SIL 700LBS 2.03' Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7002 | Buy Now |
DISTI #
MS6W50T15-L4
|
Avnet Americas | Cable Accessories Strap Stainless Steel Natural - Bulk (Alt: MS6W50T15-L4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7377 | Buy Now |
DISTI #
644-MS6W50T15-L4
|
Mouser Electronics | Cable Ties STEEL-TY STRAP RoHS: Compliant | 0 |
|
$2.3200 / $2.7700 | Order Now |
DISTI #
71791456
|
RS | Pan-Steel Strap, 304 AISI SS, Low-profile Buckle, 24.4"L x 0.5"W, 671lb | Panduit MS6W50T15-L4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 / $2.7000 | RFQ |
DISTI #
PANMS6W50T15-L4
|
Heilind Electronics | MS Strapping, 304 SS, .50 (12.7mm) Wd, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 24"L (620mm), 0.5"W (13mm), Tensile Strength: 3560, Bundle diameter: 6" (152mm), 50pc. RoHS: Compliant | 550 Factory Stock |
|
$1.9800 / $2.3100 | Buy Now |
DISTI #
000000000001152553
|
Sager | Cable Ties STEEL-TY STRAP Min Qty: 50 | 0 |
|
$1.8100 / $2.2800 | Buy Now |
|
Master Electronics | The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 24"L (620mm), 0.5"W (13mm), Tensile Strength: 3560, Bundle diameter: 6" (152mm), 50pc. RoHS: Compliant | 550 Factory Stock |
|
$1.9800 / $2.3100 | Buy Now |