Part Details for MSA-0835 by Agilent Technologies Inc
Overview of MSA-0835 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSA-0835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 4 Pin, Ceramic, BEAM LEAD | 57 |
|
$23.9700 / $28.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 120 |
|
RFQ |
Part Details for MSA-0835
MSA-0835 CAD Models
MSA-0835 Part Data Attributes
|
MSA-0835
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0835
Agilent Technologies Inc
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.1"SQ | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.5 |
Alternate Parts for MSA-0835
This table gives cross-reference parts and alternative options found for MSA-0835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0835 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0835 vs MSA-0835 |
MSA-0835 | Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0835 vs MSA-0835 |