Part Details for MSA43-101M by CoilMX
Overview of MSA43-101M by CoilMX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSA43-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA 100uH 20% SMD Power Inductors ROHS | 455 |
|
$0.0443 / $0.0897 | Buy Now |
|
LCSC | SMD old batch ROHS | 1850 |
|
$0.0232 | Buy Now |