Part Details for MSAS-03PFFR-EE0001 by Amphenol LTW Technology
Overview of MSAS-03PFFR-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-03PFFR-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6400
|
Newark | Sensor Conn, M12, R/A Rcpt, 3Pos, Pcb, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Amphenol Ltw MSAS-03PFFR-EE0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$3.5200 | Buy Now |
DISTI #
1754-MSAS-03PFFR-EE0001-ND
|
DigiKey | M12 A CODE 90 DIP, SHIELDED, F C Min Qty: 1 Lead time: 14 Weeks Container: Tray |
43 In Stock |
|
$4.4400 / $7.6100 | Buy Now |
DISTI #
73466867
|
RS | M12 A code 90 DIP, Shielded, F conn F pin, 3P | Amphenol LTW Technology MSAS-03PFFR-EE0001 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 / $5.9800 | RFQ |
|
Onlinecomponents.com | M12 A code 90° - PCB Mount - Shielded - Female Connector - 3 Socket RoHS: Compliant | 0 |
|
$2.7000 / $5.1200 | Buy Now |