Part Details for MSAS-03PMMC-SF8C15 by Amphenol LTW Technology
Overview of MSAS-03PMMC-SF8C15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-03PMMC-SF8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2943
|
Newark | Sensor Cord, 3P M12 Plug-Free End, 5.9", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series, Connector Type B:Free Endrohs Compliant: Yes |Amphenol Ltw MSAS-03PMMC-SF8C15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.4600 | Buy Now |
DISTI #
1754-MSAS-03PMMC-SF8C15-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, RECE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$5.1612 / $8.6600 | Buy Now |
DISTI #
71785506
|
RS | Connector, M12 A CODE PANEL 3P M, M PINW/WIRE HARNESS SHIELDED L-150MM | Amphenol LTW Technology MSAS-03PMMC-SF8C15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$7.1200 / $9.2500 | Buy Now |
DISTI #
LTWMSAS-03PMMC-SF8C15
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $6.0800 | Buy Now |
DISTI #
LTWMSAS-03PMMC-SF8C15
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now |