Part Details for MSAS-10PFFS-SF8C15 by Amphenol LTW Technology
Overview of MSAS-10PFFS-SF8C15 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-10PFFS-SF8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2979
|
Newark | Sensor Cord, 10P M12 Rcpt-Free End, 5.9", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:10 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-10PFFS-SF8C15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $11.7900 | Buy Now |
DISTI #
1754-MSAS-10PFFS-SF8C15-ND
|
DigiKey | M SERIES, M12, 1.5A, 10 PINS, RE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0807 / $15.0200 | Buy Now |
DISTI #
71785542
|
RS | Connector, M12 A CODE PANEL 10P F, F PIN W/WIRE HARNESS SHIELDED L-150MM | Amphenol LTW Technology MSAS-10PFFS-SF8C15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.3900 / $14.4300 | Buy Now |
DISTI #
LTWMSAS-10PFFS-SF8C15
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
DISTI #
LTWMSAS-10PFFS-SF8C15
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |