Part Details for MSAS-17PMMC-SF8B20 by Amphenol Corporation
Overview of MSAS-17PMMC-SF8B20 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-17PMMC-SF8B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17PMMC-SF8B20
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Trays (Alt: MSAS-17PMMC-SF8B20) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.5949 / $11.7721 | Buy Now |
DISTI #
73AH9525
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: 73AH9525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$15.7400 / $19.4500 | Buy Now |
DISTI #
523-MSAS17PMMCSF8B20
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL CONN 17P M PG9 W/WIRES L-200MM RoHS: Compliant | 7 |
|
$11.4600 / $13.6700 | Buy Now |
DISTI #
56527778
|
Verical | MSAS-17PMMC-SF8B20 Min Qty: 17 Package Multiple: 1 | Americas - 48 |
|
$4.6119 / $4.8189 | Buy Now |