Part Details for MSAS-17PMMC-SF8C20 by Amphenol Corporation
Overview of MSAS-17PMMC-SF8C20 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-17PMMC-SF8C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17PMMC-SF8C20
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Trays (Alt: MSAS-17PMMC-SF8C20) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.6966 / $11.9298 | Buy Now |
DISTI #
73AH9526
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: 73AH9526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$15.9500 / $19.7000 | Buy Now |
DISTI #
523-MSAS17PMMCSF8C20
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL CONN 17P M X1.5 W/WIRES L-200MM RoHS: Compliant | 0 |
|
$12.8500 / $19.2600 | Order Now |
DISTI #
56527978
|
Verical | M Series, M12, ACode, Metal, 1.5A, 17 pins, MaleConnector, MaleContact, Hexagonal, Screw Thread,Crimp, Receptacle WithCable/Wire, Length 200mm, IPX8 Min Qty: 17 Package Multiple: 1 | Americas - 50 |
|
$4.4941 / $4.8819 | Buy Now |
DISTI #
MSAS-17PMMC-SF8C20
|
Avnet Asia | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series (Alt: MSAS-17PMMC-SF8C20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | 0 |
|
$9.0588 / $10.1316 | Buy Now |