Part Details for MSASA21GBC6107MTCA01 by TAIYO YUDEN
Overview of MSASA21GBC6107MTCA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASA21GBC6107MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASA21GBC6107MTCA01CT-ND
|
DigiKey | CAP CER 100UF 4V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5183 / $1.5400 | Buy Now |
DISTI #
MSASA21GBC6107MTCA01
|
Avnet Americas | MLCC, 0805, 4V, X6S, 100UF 20%, T&R - Tape and Reel (Alt: MSASA21GBC6107MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.7165 | Buy Now |
DISTI #
963-MSASA21GBC6107MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 0805 20% RoHS: Compliant | 3535 |
|
$0.5180 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5430 / $1.1370 | Buy Now |
DISTI #
MSASA21GBC6107MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5130 / $0.5690 | Buy Now |
DISTI #
MSASA21GBC6107MTCA01
|
Avnet Americas | MLCC, 0805, 4V, X6S, 100UF 20%, T&R - Tape and Reel (Alt: MSASA21GBC6107MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.7165 | Buy Now |
DISTI #
MSASA21GBC6107MTCA01
|
Avnet Americas | MLCC, 0805, 4V, X6S, 100UF 20%, T&R - Tape and Reel (Alt: MSASA21GBC6107MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.7165 | Buy Now |
DISTI #
MSASA21GBC6107MTCA01
|
Avnet Asia | MLCC, 0805, 4V, X6S, 100UF 20%, T&R (Alt: MSASA21GBC6107MTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 3000 |
|
$0.3366 / $0.3793 | Buy Now |
Part Details for MSASA21GBC6107MTCA01
MSASA21GBC6107MTCA01 CAD Models
MSASA21GBC6107MTCA01 Part Data Attributes
|
MSASA21GBC6107MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA21GBC6107MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASA21GBC6107MTCA01
This table gives cross-reference parts and alternative options found for MSASA21GBC6107MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASA21GBC6107MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21X107MRYNNWE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MSASA21GBC6107MTCA01 vs CL21X107MRYNNWE |
CM21X6S107M04AT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | MSASA21GBC6107MTCA01 vs CM21X6S107M04AT |