Part Details for MSASC25W100K by Microsemi Corporation
Overview of MSASC25W100K by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC25W100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSASC25W100K
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSASC25W100K
MSASC25W100K CAD Models
MSASC25W100K Part Data Attributes:
|
MSASC25W100K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSASC25W100K
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSASC25W100K
This table gives cross-reference parts and alternative options found for MSASC25W100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC25W100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6817 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | Microsemi Corporation | MSASC25W100K vs 1N6817 |