Part Details for MSASC25W100KV/TR by Microchip Technology Inc
Overview of MSASC25W100KV/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC25W100KV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7167
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip MSASC25W100KV/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.1500 / $218.5700 | Buy Now |
DISTI #
150-MSASC25W100KV/TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 25A THINKEY2 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$218.5707 | Buy Now |
DISTI #
MSASC25W100KV/TR
|
Avnet Americas | MSASC25W100KV WITH FACTORY T/R - Tape and Reel (Alt: MSASC25W100KV/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$210.1500 / $235.3600 | Buy Now |
DISTI #
MSASC25W100KV
|
Avnet Americas | MSASC25W100KV WITH FACTORY T/R - Bulk (Alt: MSASC25W100KV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$210.0200 / $235.2100 | Buy Now |
DISTI #
579-MSASC25W100KV/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$218.5700 | Order Now |
DISTI #
MSASC25W100KV/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$235.3600 | Buy Now |
|
Future Electronics | Power Schotky RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 172 Container: Reel | 0Reel |
|
$214.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$213.1000 / $625.4400 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$205.0400 / $240.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$213.1000 / $625.4400 | Buy Now |