Part Details for MSASC75W100FV/TR by Microchip Technology Inc
Overview of MSASC75W100FV/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC75W100FV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7174
|
Newark | Power Schottky Thinkey4 Rohs Compliant: Yes |Microchip MSASC75W100FV/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.0800 / $232.0000 | Buy Now |
DISTI #
150-MSASC75W100FV/TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 75A THINKEY4 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$232.0016 | Buy Now |
DISTI #
MSASC75W100FV/TR
|
Avnet Americas | Diode Schottky 100V 75A 2-Pin ThinKey-4 Tray - Tape and Reel (Alt: MSASC75W100FV/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Reel | 0 |
|
$223.0800 / $249.8500 | Buy Now |
DISTI #
579-MSASC75W100FV/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$249.8500 | Order Now |
DISTI #
MSASC75W100FV/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$249.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$231.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.1900 / $663.8700 | Buy Now |
|
NAC | Power Schottky, Thinkey4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$217.6300 / $254.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$226.1900 / $663.8700 | Buy Now |