Part Details for MSASC75W100FV by Microchip Technology Inc
Overview of MSASC75W100FV by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSASC75W100FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSASC75W100FV-ND
|
DigiKey | DIODE SCHOTTKY 100V 75A THINKEY4 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MSASC75W100FV/TR
|
Avnet Americas | Diode Schottky 100V 75A 2-Pin ThinKey-4 Tray - Tape and Reel (Alt: MSASC75W100FV/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 4 Days Container: Reel | 0 |
|
$223.0800 / $249.8500 | Buy Now |
DISTI #
MSASC75W100FV
|
Avnet Americas | Diode Schottky 100V 75A 2-Pin ThinKey-4 Tray - Trays (Alt: MSASC75W100FV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MSASC75W100FV
|
Microchip Technology Inc | Power Schottky _ Thinkey4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
74 Alternates Available |
|
$249.6900 | Buy Now |
|
Onlinecomponents.com | 74 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 7 |
|
RFQ | ||
|
NAC | Schottky RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for MSASC75W100FV
MSASC75W100FV CAD Models
MSASC75W100FV Part Data Attributes:
|
MSASC75W100FV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSASC75W100FV
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | S-CSSO-G1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |