Part Details for MSASE168BC6106MTNA01 by TAIYO YUDEN
Overview of MSASE168BC6106MTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE168BC6106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE168BC6106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 16V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3989 In Stock |
|
$0.0664 / $0.3700 | Buy Now |
DISTI #
MSASE168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASE168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
DISTI #
963-MSASE168BC6106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X6S 0603 20 % RoHS: Compliant | 7042 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,16V,X6S,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0734 / $0.0801 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0730 / $0.0875 | Buy Now |
DISTI #
MSASE168BC6106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X6S 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
MSASE168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASE168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
DISTI #
MSASE168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASE168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
DISTI #
MSASE168BC6106MTNA01
|
Avnet Asia | CAP ,MLCC ,0603,16V ,X6S,10UF 20% ,T&R (Alt: MSASE168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0500 / $0.0563 | Buy Now |
Part Details for MSASE168BC6106MTNA01
MSASE168BC6106MTNA01 CAD Models
MSASE168BC6106MTNA01 Part Data Attributes
|
MSASE168BC6106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE168BC6106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASE168BC6106MTNA01
This table gives cross-reference parts and alternative options found for MSASE168BC6106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE168BC6106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE168BC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASE168BC6106MTNA01 vs MLASE168BC6106MTNA01 |
CM105X6S106M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | MSASE168BC6106MTNA01 vs CM105X6S106M16AT |