Part Details for MSASJ042SB5223KWNA01 by TAIYO YUDEN
Overview of MSASJ042SB5223KWNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ042SB5223KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ042SB5223KWNA01CT-ND
|
DigiKey | CAP CER 0.022UF 6.3V X5R 01005 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
MSASJ042SB5223KWNA01
|
Avnet Americas | CAP ,MLCC ,01005,6.3V,X5R,22000PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASJ042SB5223KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0122 / $0.0153 | Buy Now |
DISTI #
963-MSASJ042SB5223KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.022uF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0115 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0104 / $0.0192 | Buy Now |
DISTI #
MSASJ042SB5223KWNA01
|
Avnet Americas | CAP ,MLCC ,01005,6.3V,X5R,22000PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASJ042SB5223KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0122 / $0.0153 | Buy Now |
DISTI #
MSASJ042SB5223KWNA01
|
Avnet Americas | CAP ,MLCC ,01005,6.3V,X5R,22000PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASJ042SB5223KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0122 / $0.0153 | Buy Now |
Part Details for MSASJ042SB5223KWNA01
MSASJ042SB5223KWNA01 CAD Models
MSASJ042SB5223KWNA01 Part Data Attributes
|
MSASJ042SB5223KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ042SB5223KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASJ042SB5223KWNA01
This table gives cross-reference parts and alternative options found for MSASJ042SB5223KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ042SB5223KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ042SB5223KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASJ042SB5223KWNA01 vs MLASJ042SB5223KWNA01 |
CMC-6R3/223KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASJ042SB5223KWNA01 vs CMC-6R3/223KX501005WF |
CMC-6R3/223KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASJ042SB5223KWNA01 vs CMC-6R3/223KX501005TF |
CM02X5R223K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSASJ042SB5223KWNA01 vs CM02X5R223K06AH |