Part Details for MSASJ168BC6106MTNA01 by TAIYO YUDEN
Overview of MSASJ168BC6106MTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ168BC6106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ168BC6106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 6.3V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0222 / $0.2000 | Buy Now |
DISTI #
MSASJ168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASJ168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now |
DISTI #
963-MSASJ168BC6106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0603 20% RoHS: Compliant | 3307 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X6S,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0273 / $0.0307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
MSASJ168BC6106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0222 / $0.0356 | Buy Now |
DISTI #
MSASJ168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASJ168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now |
DISTI #
MSASJ168BC6106MTNA01
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X6S,10UF 20% ,T&R - Tape and Reel (Alt: MSASJ168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now |
DISTI #
MSASJ168BC6106MTNA01
|
Avnet Asia | CAP ,MLCC ,0603,6.3V,X6S,10UF 20% ,T&R (Alt: MSASJ168BC6106MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0115 / $0.0154 | Buy Now |
Part Details for MSASJ168BC6106MTNA01
MSASJ168BC6106MTNA01 CAD Models
MSASJ168BC6106MTNA01 Part Data Attributes
|
MSASJ168BC6106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ168BC6106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASJ168BC6106MTNA01
This table gives cross-reference parts and alternative options found for MSASJ168BC6106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ168BC6106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ168BC6106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168BC6106MTNA01 vs MBASJ168BC6106MTNA18 |
MCASJ168BC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168BC6106MTNA01 vs MCASJ168BC6106MTNA01 |
MCASJ168BC6106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168BC6106MTNA01 vs MCASJ168BC6106MTNA1J |
MMASJ168BC6106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168BC6106MTNA01 vs MMASJ168BC6106MTNA18 |