Part Details for MSAST105SB7224KFNB25 by TAIYO YUDEN
Overview of MSAST105SB7224KFNB25 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST105SB7224KFNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST105SB7224KFNB25CT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9940 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
MSAST105SB7224KFNB
|
Avnet Americas | CAP ,MLCC ,0402,25V ,X7R,0.22UF 10% ,T&R - Tape and Reel (Alt: MSAST105SB7224KFNB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0214 | Buy Now |
DISTI #
963-MSAST105SB7224KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0402 10 % RoHS: Compliant | 25883 |
|
$0.0180 / $0.1400 | Buy Now |
DISTI #
V36:1790_17649456
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2244 | Americas - 100000 |
|
$0.0151 / $0.0210 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0144 / $0.0207 | Buy Now |
DISTI #
66918472
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2244 | Americas - 100000 |
|
$0.0151 / $0.0210 | Buy Now |
DISTI #
MSAST105SB7224KFNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0152 / $0.0208 | Buy Now |
DISTI #
MSAST105SB7224KFNB25
|
Avnet Asia | CAP ,MLCC ,0402,25V ,X7R,0.22UF 10% ,T&R (Alt: MSAST105SB7224KFNB25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSAST105SB7224KFNB25
MSAST105SB7224KFNB25 CAD Models
MSAST105SB7224KFNB25 Part Data Attributes
|
MSAST105SB7224KFNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST105SB7224KFNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSAST105SB7224KFNB25
This table gives cross-reference parts and alternative options found for MSAST105SB7224KFNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST105SB7224KFNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSAST105SB7224KFNB25 vs MLAST105SB7224KFNB25 |
GRM155R71E224KE14D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MSAST105SB7224KFNB25 vs GRM155R71E224KE14D |
CL05B224KA5NNWC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MSAST105SB7224KFNB25 vs CL05B224KA5NNWC |