Part Details for MSC-500MA by OptiFuse
Overview of MSC-500MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MSC-500MA-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7782 In Stock |
|
$0.4410 / $1.0200 | Buy Now |
DISTI #
MSC-500MA
|
TME | Fuse: fuse, medium time-lag, 500mA, 250VAC, glass, 5x20mm, brass Min Qty: 5 | 28 |
|
$0.4700 / $0.7600 | Buy Now |
|
South Electronics | MSC-500MA | 7782 |
|
RFQ |