Part Details for MSC020SDA120S by Microchip Technology Inc
Overview of MSC020SDA120S by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC020SDA120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7686
|
Newark | Sic Sbd 1200 V 20 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip MSC020SDA120S Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $11.0500 | Buy Now |
DISTI #
150-MSC020SDA120S-ND
|
DigiKey | DIODE SIL CARB 1.2KV 49A D3PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
869 In Stock |
|
$9.6101 / $11.9800 | Buy Now |
DISTI #
MSC020SDA120S
|
Avnet Americas | - Rail/Tube (Alt: MSC020SDA120S) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.9700 / $11.9800 | Buy Now |
DISTI #
579-MSC020SDA120S
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SBD 1200 V 20 A TO-268 RoHS: Compliant | 0 |
|
$9.6100 / $11.0500 | Order Now |
DISTI #
V99:2348_25104556
|
Arrow Electronics | MSC020SDA120S Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2042 | Americas - 300 |
|
$9.6380 / $10.6030 | Buy Now |
DISTI #
MSC020SDA120S
|
Microchip Technology Inc | SIC SBD 1200 V 20 A TO-268, Projected EOL: 2049-03-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9700 / $11.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7800 / $14.0500 | Buy Now |
DISTI #
74086498
|
Verical | MSC020SDA120S Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 300 |
|
$9.6380 / $10.6030 | Buy Now |
|
NAC | SIC SBD 1200 V 20 A TO-268, MODULE RoHS: Compliant Min Qty: 60 Package Multiple: 30 | 0 |
|
$8.7600 / $10.5600 | Buy Now |
Part Details for MSC020SDA120S
MSC020SDA120S CAD Models
MSC020SDA120S Part Data Attributes
|
MSC020SDA120S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC020SDA120S
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-11-04 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT, LOW NOISE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 115 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 49 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 158 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |