Part Details for MSC040SMA120B by Microchip Technology Inc
Overview of MSC040SMA120B by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC040SMA120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6570
|
Newark | Mosfet, N-Ch, 1.2Kv, 66A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:66A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:20V, Power Dissipation:323W Rohs Compliant: Yes |Microchip MSC040SMA120B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$17.0600 | Buy Now |
DISTI #
MSC040SMA120B-ND
|
DigiKey | SICFET N-CH 1200V 66A TO247-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
51 In Stock |
|
$18.2601 / $24.2300 | Buy Now |
DISTI #
MSC040SMA120B
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 1200V 67A 3-Pin TO-247 - Rail/Tube (Alt: MSC040SMA120B) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Tube | 0 |
|
$18.1300 / $24.2300 | Buy Now |
DISTI #
78AH6570
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 1200V 67A 3-Pin TO-247 - Bulk (Alt: 78AH6570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$23.2300 / $25.2000 | Buy Now |
DISTI #
494-MSC040SMA120B
|
Mouser Electronics | MOSFET MOSFET SIC 1200 V 40 mOhm TO-247 RoHS: Compliant | 385 |
|
$19.4400 / $24.2300 | Buy Now |
DISTI #
V36:1790_21374926
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 64A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2114 | Americas - 2 |
|
$16.9300 | Buy Now |
DISTI #
MSC040SMA120B
|
Microchip Technology Inc | MOSFET SIC 1200 V 40 mOhm TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.1300 / $24.2300 | Buy Now |
|
Future Electronics | 1200 V 66A 323W Through Hole Silicon Carbide N-Channel Power MOSFET-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$18.4900 / $18.8600 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide Power MOSFET N-Channel 1200V 67A 3-Pin TO-247 |
60 In Stock 2010 Factory Stock |
|
$17.2000 / $20.9800 | Buy Now |
DISTI #
69275925
|
Verical | Trans MOSFET N-CH SiC 1.2KV 64A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 60 |
|
$22.3184 / $25.8693 | Buy Now |
Part Details for MSC040SMA120B
MSC040SMA120B CAD Models
MSC040SMA120B Part Data Attributes:
|
MSC040SMA120B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC040SMA120B
Microchip Technology Inc
Power Field-Effect Transistor, 66A I(D), 1200V, 0.05ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 40 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 66 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 323 W | |
Pulsed Drain Current-Max (IDM) | 105 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |