-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 41A I(D), 3300V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6571
|
Newark | Mosfet, N-Ch, 3.3Kv, 41A, To-247 Rohs Compliant: Yes |Microchip MSC080SMA330B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$153.7400 / $164.9100 | Buy Now |
DISTI #
27AK0819
|
Newark | Mosfet Sic 3300 V 80 Mohm To-247-4 4 To-247 Tube Rohs Compliant: Yes |Microchip MSC080SMA330B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4100 / $143.5800 | Buy Now |
DISTI #
150-MSC080SMA330B4-ND
|
DigiKey | MOSFET SIC 3300 V 80 MOHM TO-247 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$127.3204 / $138.0600 | Buy Now |
DISTI #
MSC080SMA330B4
|
Avnet Americas | Transistor MOSFET N-Channel 3300V 41A 4-Pin TO-247 Tube - Rail/Tube (Alt: MSC080SMA330B4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$103.3400 / $138.0600 | Buy Now |
DISTI #
27AK0819
|
Avnet Americas | Transistor MOSFET N-Channel 3300V 41A 4-Pin TO-247 Tube - Bulk (Alt: 27AK0819) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$143.5800 | Buy Now |
DISTI #
579-MSC080SMA330B4
|
Mouser Electronics | MOSFET MOSFET SIC 3300 V 80 mOhm TO-247 4-LEAD RoHS: Compliant | 0 |
|
$138.0600 | Order Now |
DISTI #
MSC080SMA330B4
|
Microchip Technology Inc | MOSFET SIC 3300 V 80 mOhm TO-247 4-LEAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$103.3400 / $138.0600 | Buy Now |
|
Future Electronics | 3300 V 80 mOhm SiC Through Hole N-Channel Power MOSFET - TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$124.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$98.4800 / $118.1400 | Buy Now | |
DISTI #
MSC080SMA330B4
|
Avnet Americas | Transistor MOSFET N-Channel 3300V 41A 4-Pin TO-247 Tube - Rail/Tube (Alt: MSC080SMA330B4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$103.3400 / $138.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC080SMA330B4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC080SMA330B4
Microchip Technology Inc
Power Field-Effect Transistor, 41A I(D), 3300V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 3300 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 381 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |