Part Details for MSC180SMA120SDT/R by Microchip Technology Inc
Overview of MSC180SMA120SDT/R by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC180SMA120SDT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSC180SMA120SDT/RCT-ND
|
DigiKey | MOSFET SIC 1200 V 180 MOHM TO-26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$7.5500 / $9.4000 | Buy Now |
DISTI #
579-MSC180SMA120SDTR
|
Mouser Electronics | MOSFET MOSFET SIC 1200 V 180 mOhm TO-263-7 XL | 0 |
|
$7.5500 | Order Now |
DISTI #
MSC180SMA120SDT/R
|
Microchip Technology Inc | MOSFET SIC 1200 V 180 mOhm TO-263-7 XL, Projected EOL: 2049-04-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0400 / $9.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$7.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.9900 / $19.1400 | Buy Now | |
|
Master Electronics | 0 |
|
$6.9900 / $19.1400 | Buy Now |