-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC8144SVT1000B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSC8144SVT1000B
Freescale Semiconductor
133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.176 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for MSC8144SVT1000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8144SVT1000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC8144TVT1000B | 133MHz, OTHER DSP, PBGA783, 29 X 29 MM, LEAD FREE, PLASTIC, FCPBGA-783 | Freescale Semiconductor | MSC8144SVT1000B vs MSC8144TVT1000B |