Part Details for MSCDC300A120AG by Microchip Technology Inc
Overview of MSCDC300A120AG by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSCDC300A120AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6485
|
Newark | Pm-Diode-Sic-Sbd-Sp6C Sp6C Rohs Compliant: Yes |Microchip MSCDC300A120AG Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.3000 / $396.6000 | Buy Now |
DISTI #
150-MSCDC300A120AG-ND
|
DigiKey | DIODE MOD SIC SCHOT 1200V SP6 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3 In Stock |
|
$396.6000 | Buy Now |
DISTI #
MSCDC300A120AG
|
Avnet Americas | SiC Diode Phase Leg Power Module 1200V 300A Screw Mount - Bulk (Alt: MSCDC300A120AG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$251.8222 / $396.6000 | Buy Now |
DISTI #
494-MSCDC300A120AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-DIODE-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$396.6000 | Order Now |
DISTI #
V99:2348_24578104
|
Arrow Electronics | SiC Diode Phase Leg Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2336 | Americas - 10 |
|
$349.9100 | Buy Now |
DISTI #
E54:1762_14537434
|
Arrow Electronics | SiC Diode Phase Leg Power Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2348 | Europe - 6 |
|
$345.9500 / $367.4500 | Buy Now |
DISTI #
MSCDC300A120AG
|
Microchip Technology Inc | CC6276, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$199.4300 / $396.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$314.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.0500 / $310.2500 | Buy Now |
DISTI #
74094350
|
Verical | SiC Diode Phase Leg Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 10 |
|
$349.9100 | Buy Now |
Part Details for MSCDC300A120AG
MSCDC300A120AG CAD Models
MSCDC300A120AG Part Data Attributes
|
MSCDC300A120AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC300A120AG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 1200V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 1200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |