Part Details for MSCDR-EFUSE-001 by Microchip Technology Inc
Overview of MSCDR-EFUSE-001 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCDR-EFUSE-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSCDR-EFUSE-001-ND
|
DigiKey | 400V10A SIC E-FUSE DEMONSTRATOR Min Qty: 1 Lead time: 22 Weeks Container: Box |
3 In Stock |
|
$313.1820 / $375.8100 | Buy Now |
DISTI #
MSCDR-EFUSE-001
|
Avnet Americas | 400V10A SIC E-FUSE DEMONSTRATOR - Bulk (Alt: MSCDR-EFUSE-001) Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$375.8100 | Buy Now |
DISTI #
579-MSCDR-EFUSE-001
|
Mouser Electronics | Power Management IC Development Tools 400V10A SiC E-Fuse Demonstrator RoHS: Compliant | 0 |
|
$313.1800 / $375.8100 | Order Now |
DISTI #
V99:2348_28616195
|
Arrow Electronics | MSCDR-EFUSE-001 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2352 | Americas - 3 |
|
$324.8300 / $373.1600 | Buy Now |
DISTI #
MSCDR-EFUSE-001
|
Microchip Technology Inc | 400V, 10A, Projected EOL: 2049-06-13 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$249.4800 / $375.8100 | Buy Now |
|
Future Electronics | 400V 10A E-Fuse Technology Demonstrator, 1 x MSC035SMA070B4 per board RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$366.1500 / $384.4600 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$292.6200 / $331.2800 | Buy Now | |
DISTI #
MSCDR-EFUSE-001
|
Avnet Americas | 400V10A SIC E-FUSE DEMONSTRATOR - Bulk (Alt: MSCDR-EFUSE-001) Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$375.8100 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
|
NAC | 400V10A SiC E-Fuse Demonstrator, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$295.1200 / $345.7100 | Buy Now |