Part Details for MSCGLQ50DDU120CTBL2NG by Microchip Technology Inc
Overview of MSCGLQ50DDU120CTBL2NG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MSCGLQ50DDU120CTBL2NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2674
|
Newark | Pm-Igbt-Sbd-Bl2 Rohs Compliant: Yes |Microchip MSCGLQ50DDU120CTBL2NG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.0300 / $197.3300 | Buy Now |
DISTI #
150-MSCGLQ50DDU120CTBL2NG-ND
|
DigiKey | PM-IGBT-SBD-BL2 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.3300 | Buy Now |
DISTI #
MSCGLQ50DDU120CTBL
|
Avnet Americas | Transistor IGBT Module 1200V 110A 20V Screw Mount - Bulk (Alt: MSCGLQ50DDU120CTBL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$125.2889 / $197.3300 | Buy Now |
DISTI #
579-Q50DDU120CTBL2NG
|
Mouser Electronics | IGBT Modules PM-IGBT-SBD-BL2 | 0 |
|
$197.3300 | Order Now |
DISTI #
MSCGLQ50DDU120CTBL2NG
|
Microchip Technology Inc | CC7509, Projected EOL: 2049-04-07 RoHS: Compliant pbFree: Yes |
7 Alternates Available |
|
$99.2300 / $197.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$138.4200 / $154.3600 | Buy Now | |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$137.5100 / $161.0900 | Buy Now |
DISTI #
MSCGLQ50DDU120C
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$148.4100 / $152.3400 | Buy Now |
Part Details for MSCGLQ50DDU120CTBL2NG
MSCGLQ50DDU120CTBL2NG CAD Models
MSCGLQ50DDU120CTBL2NG Part Data Attributes:
|
MSCGLQ50DDU120CTBL2NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCGLQ50DDU120CTBL2NG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 110 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 2 BANKS, COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 414 ns | |
Turn-on Time-Nom (ton) | 79 ns | |
VCEsat-Max | 2.4 V |