Part Details for MSCGLQ50DH120CTBL2NG by Microchip Technology Inc
Overview of MSCGLQ50DH120CTBL2NG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCGLQ50DH120CTBL2NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2675
|
Newark | Pm-Igbt-Sbd-Bl2 Rohs Compliant: Yes |Microchip MSCGLQ50DH120CTBL2NG Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8200 / $155.6300 | Buy Now |
DISTI #
150-MSCGLQ50DH120CTBL2NG-ND
|
DigiKey | PM-IGBT-SBD-BL2 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6300 | Buy Now |
DISTI #
MSCGLQ50DH120CTBL2
|
Avnet Americas | Transistor IGBT Module 1200V 110A 20V Screw Mount - Bulk (Alt: MSCGLQ50DH120CTBL2) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6200 / $155.6300 | Buy Now |
DISTI #
579-LQ50DH120CTBL2NG
|
Mouser Electronics | IGBT Modules PM-IGBT-SBD-BL2 | 0 |
|
$155.6300 | Order Now |
DISTI #
MSCGLQ50DH120CTBL2NG
|
Microchip Technology Inc | CC7510, Projected EOL: 2049-04-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.2600 / $155.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$109.8100 / $133.4000 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$108.4500 / $127.0400 | Buy Now |
DISTI #
MSCGLQ50DH120CT
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 6 | 0 |
|
$117.0500 / $120.1500 | Buy Now |
|
Master Electronics | 0 |
|
$109.8100 / $133.4000 | Buy Now |
Part Details for MSCGLQ50DH120CTBL2NG
MSCGLQ50DH120CTBL2NG CAD Models
MSCGLQ50DH120CTBL2NG Part Data Attributes:
|
MSCGLQ50DH120CTBL2NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCGLQ50DH120CTBL2NG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 110 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 414 ns | |
Turn-on Time-Nom (ton) | 79 ns | |
VCEsat-Max | 2.4 V |