Part Details for MSCSM120AM50T1AG by Microchip Technology Inc
Overview of MSCSM120AM50T1AG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120AM50T1AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSCSM120AM50T1AG-ND
|
DigiKey | SIC 2N-CH 1200V 55A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3375 / $77.2100 | Buy Now |
DISTI #
MSCSM120AM50T1AG
|
Avnet Americas | PM-MOSFET-SIC-SP1F - Bulk (Alt: MSCSM120AM50T1AG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1889 / $77.2100 | Buy Now |
DISTI #
MSCSM120AM50T1AG
|
Microchip Technology Inc | CC8154, Projected EOL: 2044-06-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.3800 / $77.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$66.2000 / $85.7800 | Buy Now | |
|
NAC | PM-MOSFET-SIC-SP1F, RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$62.7700 / $73.5300 | Buy Now |
DISTI #
MSCSM120AM50T1AG
|
EBV Elektronik | PM-MOSFET-SIC-SP1F (Alt: MSCSM120AM50T1AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$66.2000 / $85.7800 | Buy Now |