Part Details for MSCSM120HRM311AG by Microchip Technology Inc
Overview of MSCSM120HRM311AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120HRM311AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9696
|
Newark | Pm-Mosfet-Sic- Sp1F Rohs Compliant: Yes |Microchip MSCSM120HRM311AG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2300 / $163.9500 | Buy Now |
DISTI #
150-MSCSM120HRM311AG-ND
|
DigiKey | SIC 4N-CH 1200V/700V 89A/124A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.9500 | Buy Now |
DISTI #
MSCSM120HRM311AG
|
Avnet Americas | Silicon Carbide MOSFET, Three Level Inverter, Quad N Channel, 89 A, 1.2 kV, 31 Milliohms, Module - Bulk (Alt: MSCSM120HRM311AG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4444 / $163.9500 | Buy Now |
DISTI #
579-MSCSM120HRM311AG
|
Mouser Electronics | Discrete Semiconductor Modules CC8166 RoHS: Compliant | 0 |
|
$163.9500 | Order Now |
DISTI #
MSCSM120HRM311AG
|
Microchip Technology Inc | CC8166, Projected EOL: 2049-01-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$102.7400 / $163.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$151.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$129.9100 / $136.6200 | Buy Now | |
DISTI #
MSCSM120HRM311AG
|
Avnet Americas | Silicon Carbide MOSFET, Three Level Inverter, Quad N Channel, 89 A, 1.2 kV, 31 Milliohms, Module - Bulk (Alt: MSCSM120HRM311AG) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4444 / $163.9500 | Buy Now |
|
NAC | PM-MOSFET-SIC- SP1F, RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$133.2900 / $156.1400 | Buy Now |
DISTI #
MSCSM120HRM311A
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 5 | 0 |
|
$147.6700 | Buy Now |