Part Details for MSCSM170AM15CT3AG by Microchip Technology Inc
Overview of MSCSM170AM15CT3AG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM170AM15CT3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4669
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Rohs Compliant: Yes |Microchip MSCSM170AM15CT3AG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.6000 / $457.5500 | Buy Now |
DISTI #
150-MSCSM170AM15CT3AG-ND
|
DigiKey | SIC 2N-CH 1700V 181A Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$457.5500 | Buy Now |
DISTI #
MSCSM170AM15CT3AG
|
Avnet Americas | MOSFET Power Module Phase Leg 1700V 181A - Bulk (Alt: MSCSM170AM15CT3AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$290.5111 / $457.5500 | Buy Now |
DISTI #
579-SCSM170AM15CT3AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP3F RoHS: Compliant | 0 |
|
$457.5500 | Order Now |
DISTI #
MSCSM170AM15CT3AG
|
Microchip Technology Inc | CC3251, Projected EOL: 2044-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$230.0800 / $457.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$363.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.9700 / $348.1500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$318.8500 / $373.5100 | Buy Now |
DISTI #
MSCSM170AM15CT3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 2 | 0 |
|
$344.1200 / $353.2300 | Buy Now |
DISTI #
MSCSM170AM15CT3AG
|
Avnet Silica | MOSFET Power Module Phase Leg 1700V 181A (Alt: MSCSM170AM15CT3AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MSCSM170AM15CT3AG
MSCSM170AM15CT3AG CAD Models
MSCSM170AM15CT3AG Part Data Attributes
|
MSCSM170AM15CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170AM15CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 181A I(D), 1700V, 0.015ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 181 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 2 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |