Part Details for MSD1260-393MLD by Coilcraft Inc
Overview of MSD1260-393MLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD1260-393MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1260-393MLD
|
Mouser Electronics | Coupled Inductors 39uH Shld 20% 2.25A 142mOhms RoHS: Compliant | 426 |
|
$1.3800 / $3.0300 | Buy Now |
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 939 |
|
$0.6400 / $2.6800 | Buy Now |