Part Details for MSD1583-104KEB by Coilcraft Inc
Overview of MSD1583-104KEB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSD1583-104KEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288144
|
Farnell | INDUCTOR, 100UH, 1.75A, 10%, PWR, 5.1MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5217 / $4.2908 | Buy Now |
DISTI #
2288144RL
|
Farnell | INDUCTOR, 100UH, 1.75A, 10%, PWR, 5.1MHZ RoHS: Compliant Min Qty: 25 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.5217 / $2.6069 | Buy Now |
Part Details for MSD1583-104KEB
MSD1583-104KEB CAD Models
MSD1583-104KEB Part Data Attributes
|
MSD1583-104KEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSD1583-104KEB
Coilcraft Inc
General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.6 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR | |
Rated Current-Max | 1.75 A | |
Self Resonance Frequency | 5.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |