Part Details for MSD7342-252MLC by Coilcraft Inc
Overview of MSD7342-252MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD7342-252MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSD7342-252MLC-ND
|
DigiKey | FIXED IND 2.5UH 3.06A 33MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
342 In Stock |
|
$1.4875 / $3.7400 | Buy Now |
DISTI #
994-MSD7342-252MLC
|
Mouser Electronics | Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 RoHS: Compliant | 331 |
|
$1.5900 / $3.4800 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, dual-wound SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 428 |
|
$0.7400 / $2.9900 | Buy Now |
DISTI #
2288158RL
|
element14 Asia-Pacific | INDUCTOR, 2.5UH, 3.06A, 20%, PWR, 55MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4152 / $2.3904 | Buy Now |
DISTI #
2288158
|
element14 Asia-Pacific | INDUCTOR, 2.5UH, 3.06A, 20%, PWR, 55MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4152 / $3.1383 | Buy Now |
DISTI #
2288158RL
|
Farnell | INDUCTOR, 2.5UH, 3.06A, 20%, PWR, 55MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.3113 / $1.7609 | Buy Now |
DISTI #
2288158
|
Farnell | INDUCTOR, 2.5UH, 3.06A, 20%, PWR, 55MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3113 / $3.3719 | Buy Now |
|
Perfect Parts Corporation | 104 |
|
RFQ |