Part Details for MSDS-04PMMC-SF8B30 by Amphenol Corporation
Overview of MSDS-04PMMC-SF8B30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS-04PMMC-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSDS-04PMMC-SF8B30
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 300 mm, 11.8 ", M Series - Bulk (Alt: MSDS-04PMMC-SF8B30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7043 / $5.9486 | Buy Now |
DISTI #
523-MSDS04PMMCSF8B30
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 04 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$5.3100 / $8.9200 | Order Now |