Part Details for MSDS-04PMMC-SF8B50 by Amphenol LTW Technology
Overview of MSDS-04PMMC-SF8B50 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSDS-04PMMC-SF8B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3013
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 19.7", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSDS-04PMMC-SF8B50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$3.2500 | Buy Now |
DISTI #
71785576
|
RS | Connector, M12 D CODE PANEL 4P M, M PINW/WIRE HARNESS SHIELDED L-500MM | Amphenol LTW Technology MSDS-04PMMC-SF8B50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$7.4300 / $9.6500 | Buy Now |
DISTI #
LTWMSDS-04PMMC-SF8B50
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $6.8300 | Buy Now |
DISTI #
LTWMSDS-04PMMC-SF8B50
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now |