Part Details for MSH305048AH-27.000MHZ-T by MMD
Overview of MSH305048AH-27.000MHZ-T by MMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSH305048AH-27.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7060
|
Newark | Oscillator, 27Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Mmd MSH305048AH-27.000MHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$1.0800 / $1.8400 | Buy Now |
DISTI #
2775-MSH305048AH-27.000MHZ-TCT-ND
|
DigiKey | OSC XO 27MHZ 3.3V CMOS SMD Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Oscillator XO 27MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.5340 / $0.7120 | Buy Now |
DISTI #
3573010
|
element14 Asia-Pacific | OSCILLATOR, 27MHZ, HCMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 952 |
|
$0.9383 / $1.3521 | Buy Now |
DISTI #
3573010RL
|
element14 Asia-Pacific | OSCILLATOR, 27MHZ, HCMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 100 Container: Reel | 952 |
|
$0.9383 / $0.9900 | Buy Now |
DISTI #
3573010
|
Farnell | OSCILLATOR, 27MHZ, HCMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 952 |
|
$0.5331 / $0.5806 | Buy Now |
DISTI #
3573010RL
|
Farnell | OSCILLATOR, 27MHZ, HCMOS, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 1 Days Container: Reel | 952 |
|
$0.5331 / $0.5556 | Buy Now |
|
Master Electronics | Oscillator XO 27MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.5340 / $0.7120 | Buy Now |